ECM22DCCS

Heilind Number:SULECM22DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DCCS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM22DCCS

Detailed Description

Introducing the ECM22DCCS, a high-performance female PCB connector designed for seamless board-to-board and card edge connections. This connector features durable construction with PBT and Phosphor Bronze materials, ensuring reliability in demanding environments. With a pitch of 3.96mm and two rows of 44 positions, it offers ample connectivity for your electronic components. The termination method of thru-hole mounting with side holes and gold-plated contacts guarantees secure and efficient signal transmission. Operating at voltages of up to 950VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its right-angle orientation and compact dimensions make it ideal for space-constrained designs. Trust the ECM22DCCS for robust and dependable connectivity in your electronic systems.