ECM22DCCT

Heilind Number:SULECM22DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DCCT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DCCT

Detailed Description

The ECM22DCCT is a high-performance female board-to-board connector designed for reliable and durable connections in electronic applications. With a pitch of 3.96mm, it features two rows of 44 gold-plated contact pins crafted from phosphor bronze, ensuring efficient conductivity and signal integrity. The hairpin contact type and threaded mount offer secure attachment, while the thru-hole termination method simplifies installation. Operating at a voltage of 950VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The matte tin termination plating enhances durability and solderability, guaranteeing long-term performance. Whether used in commercial electronics or industrial machinery, the ECM22DCCT delivers exceptional quality and reliability.