ECM22DCKD-S288

Heilind Number:SULECM22DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DCKD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DCKD-S288

Detailed Description

Introducing the ECM22DCKD-S288, a high-performance board-to-board PCB connector designed for precision and reliability. Constructed with PBT and Phosphor Bronze materials, this connector offers durability and efficient power transmission. With a 3A amperage rating and a voltage capacity of 950VAC, it ensures optimal performance in demanding applications. Featuring a female gender, two rows, and Loop Bellow contact type, it guarantees secure and stable connections. The contact plating of gold and termination plating of matte tin enhance conductivity and corrosion resistance. With a pitch of 3.96mm, it allows for seamless integration into circuit boards, while the clearance hole mount type and card extender termination method simplify installation. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. With 44 positions and a tail length of 4.45mm, it offers versatility in connectivity. Measuring at 15.49mm in height and 9.4mm in width, it has a compact design suitable for space-constrained applications. Ideal for high-reliability systems, this connector, also known by the acronym ECM22DCKDS288, is a crucial component for ensuring seamless signal transmission in electronic devices.