Introducing the ECM22DCKD, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 950VAC. Its female gender design, with two rows and 44 positions, offers versatility in circuit connections. The clearance hole mount type and thru-hole termination method guarantee secure attachment to PCBs. With gold-plated phosphor bronze contacts and matte tin termination plating, signal integrity is maintained even in harsh environments with an operating temperature range of -65 to 125°C. The loop bellow contact type and straight orientation facilitate easy mating, while the compact dimensions of 9.4mm width and 15.49mm height allow for space-efficient PCB layouts. Ideal for mission-critical systems, the ECM22DCKD is a reliable choice for aerospace, defense, and industrial applications.