ECM22DCKH

Heilind Number:SULECM22DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DCKH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DCKH

Detailed Description

The ECM22DCKH is a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a female gender with two rows of contacts, this connector ensures secure and efficient connectivity. Constructed with PBT and Phosphor Bronze materials, it offers excellent durability. The termination method is through-hole, guaranteeing stability during operation. With a contact plating of gold and termination plating of matte tin, it ensures optimal conductivity. The loop bellow contact type and straight orientation further enhance its versatility. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its 44 positions and 3A amperage make it ideal for high-density applications. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Whether used in aerospace, automotive, or industrial electronics, the ECM22DCKH guarantees reliable performance.