ECM22DCKI

Heilind Number:SULECM22DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DCKI

Detailed Description

Introducing the ECM22DCKI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Its dual-row, threaded mount design and straight orientation make installation easy and secure. Gold-plated contacts on a loop bellow configuration guarantee excellent signal transmission at a maximum voltage of 950 VAC and 3 A current. With 44 positions and a pitch of 3.96 mm, it offers ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125 °C, this connector is ideal for industrial and commercial use. Its compact size, with a connector height of 15.49 mm and width of 9.4 mm, enables space-saving integration on PCBs. Matte Tin termination plating ensures durability and longevity. Whether in telecommunications, aerospace, or automotive applications, the ECM22DCKI delivers unmatched performance and reliability.