ECM22DCKN-S288

Heilind Number:SULECM22DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DCKN-S288

Detailed Description

The PBT & PHORPHOR BRONZE Connector, SKU ECM22DCKN-S288, is a high-performance female connector designed for durable and reliable board-to-board or card edge connections. With a current rating of 3A and a voltage capacity of 950VAC, this connector is suitable for demanding applications. Featuring two rows of 44 positions with a pitch of 3.96mm, it offers ample connectivity options. The contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in various environments. The termination method is through a card extender, and the orientation is straddle. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. With termination plating of matte tin, this connector meets high-quality standards for board-level interconnects.