ECM22DCKN

Heilind Number:SULECM22DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DCKN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DCKN

Detailed Description

The ECM22DCKN is a high-performance board-to-board PCB connector designed for demanding electronic applications. With a compact form factor and a straight orientation, this connector is ideal for space-constrained designs. Featuring 44 gold-plated contact positions and a termination method of thru hole soldering, it ensures reliable and efficient connectivity. The contact material of phosphor bronze and termination plating of matte tin offer excellent conductivity and durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for use in harsh environments. Its loop bellow contact type and 3A amperage capacity make it perfect for high-speed data transmission. With a connector height of 15.49mm and width of 9.4mm, it provides a secure and stable connection. It complies with RoHS standards, making it environmentally friendly. The ECM22DCKN is the perfect choice for reliable and high-speed board-to-board connections in aerospace, automotive, and industrial applications.