ECM22DCKS-S288

Heilind Number:SULECM22DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DCKS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DCKS-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board Card Edge Connector, SKU ECM22DCKS-S288. Designed for high-performance applications, this female connector features two rows with a pitch of 3.96mm (.156 in), accommodating 44 positions. The contact material is Phosphor Bronze with gold plating, ensuring reliable conductivity even in demanding environments. With a voltage rating of 950 VAC and an amperage of 3A, it meets stringent electrical requirements. The termination method is through a card extender, making installation easy. Operating temperature range of -65 to 125°C guarantees stability. Its side hole mount type and straddle orientation offer versatility in PCB assembly. The connector's compact size, with a height of 15.49mm and width of 9.4mm (.37 in), saves valuable board space. Tail length of 4.45mm (.175 in) provides secure connectivity. Terminated with matte tin, it ensures longevity. Ideal for applications where durability and performance are paramount, the ECM22DCKSS288 is a top choice in high-reliability connectors.