ECM22DCKT-S288

Heilind Number:SULECM22DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DCKT-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DCKT-S288

Detailed Description

Introducing the ECM22DCKT-S288, a high-performance board-to-board PCB connector designed with precision and durability in mind. This connector features a female gender with two rows, allowing for secure and efficient connections. Its threaded mount type and card extender termination method ensure reliable attachment to PCBs. Constructed with PBT and phosphor bronze materials, it offers excellent conductivity and longevity. The contact material is gold-plated phosphor bronze, providing optimal signal transmission and corrosion resistance. With a pitch of 3.96mm and voltage rating of 950VAC, it meets the demands of various electronic applications. The contact type, loop bellow, and orientation, straddle, further enhance its functionality. This connector boasts 44 positions, each with a tail length of 4.45mm. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for diverse environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, ensures easy integration. Its termination plating, matte tin, complies with industry standards. Classified under the hi-rel category, the ECM22DCKTS288 is a reliable solution for demanding connectivity needs.