ECM22DCKT

Heilind Number:SULECM22DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DCKT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DCKT

Detailed Description

Introducing the ECM22DCKT, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and featuring two rows of 44 female connectors, this threaded mount connector ensures secure and reliable connections. Constructed with durable PBT and Phosphor Bronze materials, it offers excellent conductivity and longevity. The gold-plated contacts guarantee optimal signal transmission, while the loop bellow contact type allows for efficient mating. Operating at a voltage of 950 VAC and an amperage of 3A, this connector is suitable for a wide range of electronic systems. Its straight orientation and termination through-hole method make for easy installation. With a wide operating temperature range of -65 to 125 °C, it is reliable in harsh environments. The matte tin termination plating ensures solderability. Trust the ECM22DCKT for your critical connectivity needs.