ECM22DCMD-S288

Heilind Number:SULECM22DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DCMD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DCMD-S288

Detailed Description

Introducing the ECM22DCMDS288, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. This connector features a female gender with 2 rows, ideal for secure connections in various applications. With a pitch of 3.96mm (.156in) and tail length of 13.84mm (.545in), it ensures efficient signal transmission. The contact material, phosphor bronze, and gold plating guarantee excellent conductivity and durability. Operating at a voltage of 950VAC and amperage of 3A, it meets stringent performance standards. The termination method, card extender, and clearance hole mount type facilitate easy installation. With an orientation of straddle and contact type as hairpin, it offers versatility in use. Rated for an operating temperature range of -65 to 125°C, this connector is suitable for demanding environments. Its compact design, with dimensions of 15.49mm (.61in) in height and 9.4mm (.37in) in width, allows for space-efficient PCB layouts. Trust the ECM22DCMDS288 for seamless and robust board-to-board connections in your electronic designs.