ECM22DCMD

Heilind Number:SULECM22DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DCMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DCMD

Detailed Description

Introducing the ECM22DCMD, a high-performance board-to-board PCB connector designed for precision applications. With two rows and 44 positions, this connector ensures secure and reliable connections in your electronic devices. Featuring a female gender and wire wrap termination method, it offers easy installation and maintenance. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance, while the hairpin contact type ensures optimal signal transmission. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 950 VAC, this connector is suitable for diverse environments. Its compact design, with a connector height of .61 inches and a width of .37 inches, allows for efficient PCB layout. Trust the ECM22DCMD for seamless connectivity in your projects.