| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM22DCMH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 44 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM22DCMH-S288 |
ECM22DCMH-S288
| Heilind Number: | SULECM22DCMH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM22DCMH-S288 |
| ECAD Model: |
Specifications
Detailed Description
ECM22DCMH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, it ensures reliable connectivity. The female connector with two rows and 44 positions offers versatility in circuitry setups. With a pitch of 3.96mm (.156 in) and a maximum voltage rating of 950 VAC, it's suitable for power and signal transmission. The contact type, Hairpin, and termination method, Card Extender, guarantee secure connections. Operating in a wide temperature range from -65 to 125°C, it's ideal for harsh environments. Matte Tin termination plating adds to its durability. The ECM22DCMHS288 is a top choice for high-reliability applications.

