ECM22DCMH

Heilind Number:SULECM22DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DCMH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DCMH

Detailed Description

This PBT and Phosphor Bronze female connector, with SKU ECM22DCMH, is designed for high-performance applications requiring secure wire wrap termination. With a 3A amperage rating and a voltage tolerance of up to 950 VAC, it ensures reliable power transmission. Featuring two rows of 44 hairpin contacts plated with gold for optimal conductivity, this connector guarantees efficient signal transfer. Its straight orientation and clearance hole mount type facilitate easy installation on PCBs. With a wide operating temperature range from -65 to 125 °C, it is suitable for diverse environments. RoHS compliant and with termination plating in matte tin, it meets industry standards for environmental responsibility. Perfect for board-to-board and card edge connections, this connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Its high-quality construction and durability make it a reliable choice for various electronic devices.