ECM22DCMI-S288

Heilind Number:SULECM22DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DCMI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DCMI-S288

Detailed Description

Introducing the ECM22DCMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its 44 female pins, each with a current rating of 3A and gold plating, offer excellent conductivity and signal integrity. The threaded mount type and card extender termination method provide secure attachment and easy installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for use in diverse industrial settings. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust the ECM22DCMI-S288 for high-speed data transmission and power delivery in aerospace, automotive, and telecommunications applications.