ECM22DCMI

Heilind Number:SULECM22DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DCMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DCMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DCMI

Detailed Description

Meet the ECM22DCMI, a high-performance connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this female connector offers superior connectivity. Featuring two rows for efficient PCB integration, its threaded mount type ensures secure installation. The termination method of wire wrap guarantees reliable connections. The 3A amperage and 950VAC voltage rating make it suitable for power and signal transmission. Each of the 44 hairpin contacts is gold-plated for enhanced conductivity. Operating in temperatures ranging from -65 to 125°C, it's ideal for harsh environments. With a compact design measuring .61 inches in height and 9.4mm in width, it saves space on your PCB layout. RoHS compliant and featuring matte tin termination plating, it meets environmental standards. Trust the ECM22DCMI for your board-to-board and card edge connection needs.