| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM22DCMN-S288 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 44 |
| SKU: | SULECM22DCMN-S288 |
ECM22DCMN-S288
| Heilind Number: | SULECM22DCMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM22DCMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM22DCMN-S288, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a sleek and compact design, this connector features PBT and Phosphor Bronze construction, ensuring durability and efficient signal transfer. The female gender, two rows, and Hairpin contact type cater to a variety of applications, while the gold-plated contacts and matte tin termination guarantee reliable conductivity. Operating at an impressive 950 VAC voltage and with an amperage of 3A, this connector is suitable for demanding environments. Its straddle orientation and 44 positions offer versatility in installation, while the card extender termination method simplifies assembly. Meeting stringent quality standards, the ECM22DCMN-S288 is a go-to choice for engineers seeking top-tier connectivity solutions.

