ECM22DCMN

Heilind Number:SULECM22DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DCMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DCMN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DCMN

Detailed Description

PBT & Phosphor Bronze; .00 Female Connector with a 3A amperage rating, featuring two rows of contacts designed for wire wrap termination. Crafted with Phosphor Bronze contacts plated in gold, ensuring reliable conductivity. With a pitch of 3.96mm (.156 in) and a high voltage rating of 950VAC, this Hairpin contact type connector is suitable for demanding applications. Its straight orientation and 44 positions accommodate complex circuit connections. The connector's compact design, with a tail length of 14.22mm (.56 in), offers efficient PCB integration. Operating within a wide temperature range of -65 to 125°C, it guarantees performance in diverse environments. Matte Tin termination plating enhances durability. With its high reliability and ECM22DCMN designation, this board-to-board connector is an essential component for your electronic assemblies.