ECM22DCMS-S288

Heilind Number:SULECM22DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DCMS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DCMS-S288

Detailed Description

Introducing the ECM22DCMS-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable operation even in extreme conditions. With an amperage rating of 3A and a voltage capacity of 950VAC, it offers robust power transmission. The female gender, dual-row design, and side-hole mount type make it versatile for various applications. Gold-plated contacts on Phosphor Bronze ensure optimal signal integrity, while the Hairpin contact type and Card Extender termination method guarantee secure connections. With 44 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse industries. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. The Matte Tin termination plating ensures durability and longevity. Trust the ECM22DCMSS288 for high-reliability interconnect solutions.