ECM22DCMS

Heilind Number:SULECM22DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DCMS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DCMS

Detailed Description

Introducing the ECM22DCMS, a high-performance female board-to-board PCB connector designed for seamless electronic connections. With PBT and phosphor bronze construction, this connector ensures durability and reliability in demanding environments. Featuring two rows with a total of 44 gold-plated hairpin contacts on a 3.96mm pitch, it offers excellent conductivity at an amperage of 3A and a voltage rating of 950VAC. The straight orientation and side hole mount type facilitate easy installation, while the wire wrap termination method guarantees secure connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for various applications. Its compact design, with a connector height of just 15.49mm and a width of 9.4mm, makes it space-efficient without compromising performance. Trust the ECM22DCMS for dependable and high-speed connectivity in your electronic systems.