ECM22DCMT-S288

Heilind Number:SULECM22DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DCMT-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU ECM22DCMT-S288. Designed for reliable power distribution, this connector features a current rating of 3A and a voltage resistance up to 950VAC, making it ideal for high-performance applications. With two rows of 44 female contacts, each meticulously plated with gold over phosphor bronze, it ensures optimal conductivity and signal integrity. The threaded mounting and card extender termination method guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for even the most demanding environments. Its hairpin contact design and straddle orientation further enhance its durability and performance. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your PCB connectivity needs. Trust in the ECM22DCMTS288 for efficient and long-lasting board-to-board connections.