| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM22DCMT |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 44 |
| SKU: | SULECM22DCMT |
ECM22DCMT
| Heilind Number: | SULECM22DCMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM22DCMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM22DCMT, a high-performance board-to-board PCB connector designed for precision electronic applications. This female connector features two rows with 44 gold-plated hairpin contacts, ensuring reliable signal transmission. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity. The threaded mount type and wire wrap termination method guarantee secure and stable connections. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a connector height of just 15.49 mm and a width of 9.4 mm, makes it ideal for space-constrained installations. Trust the ECM22DCMT for seamless and efficient board-to-board connectivity in your electronic systems.

