ECM22DCSD-S288

Heilind Number:SULECM22DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DCSD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DCSD-S288

Detailed Description

Introducing the ECM22DCSD-S288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures longevity and stability in operation. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for a wide range of applications. The female gender connector with two rows and 44 positions offers versatile connectivity options. The clearance hole mount type and card extender termination method make installation easy and secure. Gold-plated phosphor bronze contacts provide excellent conductivity, while the hairpin contact type and straddle orientation enhance signal integrity. With a pitch of 3.96mm and a tail length of 3.68mm, it offers precise and reliable connections. Operating temperature range of -65 to 125°C ensures performance in harsh environments. The matte tin termination plating adds to its durability. The ECM22DCSD-S288 is the perfect choice for demanding PCB connectivity needs in various industries.