ECM22DCSH-S288

Heilind Number:SULECM22DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DCSH-S288

Detailed Description

The ECM22DCSH-S288 is a high-performance board-to-board PCB connector designed for reliable and secure connections in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers exceptional conductivity and longevity. With a 3A amperage rating and a voltage capacity of 950VAC, it ensures efficient power transmission. The female gender, two rows, and 44 positions make it versatile for various applications. The contact material of Phosphor Bronze with Gold plating guarantees low contact resistance and high durability. The Hairpin contact type and straddle orientation provide a stable and secure connection. With a clearance hole mount type and card extender termination method, installation is quick and easy. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh industrial environments. The connector's compact design, with a height of .61 inches and a width of 9.4mm, saves space on the PCB. Termination plating with Matte Tin ensures excellent solderability. Overall, the ECM22DCSH-S288 is a reliable solution for your board-to-board connectivity needs.