| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM22DCSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM22DCSH |
ECM22DCSH
| Heilind Number: | SULECM22DCSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM22DCSH |
| ECAD Model: |
Specifications
Detailed Description
ECM22DCSH - This female board-to-board PCB connector, featuring PBT and phosphor bronze construction, ensures reliable connectivity in diverse applications. With a 3A amperage rating and 950VAC voltage capability, it guarantees efficient power transmission. The 2-row design with 44 positions offers ample connectivity options. Utilizing a clearance hole mount and thru-hole termination method, installation is secure. The gold-plated phosphor bronze contacts, with a pitch of 3.96mm, provide excellent conductivity. Operating in a wide temperature range (-65 to 125°C), this connector is suitable for various environments. With a compact size (9.4mm width, 15.49mm height), it saves space on PCBs. The matte tin termination plating ensures durability. Ideal for high-reliability applications, it meets stringent performance standards.

