ECM22DCSI-S288

Heilind Number:SULECM22DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DCSI-S288

Detailed Description

Introducing the ECM22DCSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a dual-row configuration with 44 female contacts, ensuring reliable connectivity. The termination method, Card Extender, guarantees secure attachment to PCBs. Constructed with PBT and Phosphor Bronze materials, it offers exceptional durability and conductivity. Gold-plated contacts and Matte Tin termination enhance signal integrity. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector is suitable for high-power systems. Operating effortlessly in a wide temperature range from -65 to 125°C, it meets stringent performance standards. Its compact design, with a height of only 15.49mm and a width of 9.4mm, allows for space-efficient PCB layouts. Whether in aerospace, telecommunications, or industrial applications, the ECM22DCSIS288 guarantees seamless connectivity and performance. Trust in its quality and reliability for your next project.