ECM22DCSI

Heilind Number:SULECM22DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DCSI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DCSI

Detailed Description

The ECM22DCSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows and a total of 44 positions, this connector ensures secure and reliable connectivity. The female gender, threaded mount type, and thru-hole termination method make it easy to install and maintain. Constructed with PBT and Phosphor Bronze materials, it offers excellent durability and conductivity. Gold-plated contacts guarantee optimal signal transmission, while the hairpin contact type enhances stability. With a pitch of 3.96 mm and a voltage rating of 950 VAC, it is suitable for high-power environments. Operating efficiently in a wide temperature range from -65 to 125 °C, this connector is ideal for use in various industries. Its compact design, measuring just 15.49 mm in height and 9.4 mm in width, allows for space-saving installation on PCBs. Terminated with matte tin plating, it ensures long-term performance and corrosion resistance. This connector is classified under the category of Board To Board PCB Connectors, Card Edge Connectors, and is a valuable component for any electronic system requiring secure and efficient board-to-board connections.