ECM22DCSN-S288

Heilind Number:SULECM22DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DCSN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DCSN-S288

Detailed Description

Introducing the ECM22DCSN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 44 female gender contacts, this connector offers reliable connectivity in tight spaces. Its PBT and Phosphor Bronze construction, along with gold-plated Hairpin contacts, ensure optimal signal transmission even in high-voltage environments up to 950 VAC. The termination method is through Card Extenders, with a pitch of 3.96mm (.156 inches) and a tail length of 3.68mm (.145 inches) for easy installation. Operating smoothly in temperatures ranging from -65 to 125 °C, and with termination plating in Matte Tin, this connector is built for durability. Whether in aerospace, defense, or industrial applications, the ECM22DCSN-S288 guarantees robust performance and secure connections, making it a standout choice in the world of electronic components.