ECM22DCSS-S288

Heilind Number:SULECM22DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DCSS-S288

Detailed Description

The ECM22DCSS-S288 is a high-performance PCB connector designed for reliable and efficient board-to-board connections in demanding environments. Featuring a robust construction with PBT housing and Phosphor Bronze contacts plated with Gold, this connector ensures excellent conductivity and durability. With a rated amperage of 3A and voltage of 950VAC, it is suitable for a wide range of applications. The connector, with two rows of 44 positions each, offers ample connectivity options while its side hole mount type and card extender termination method facilitate easy installation. Operating smoothly in temperatures ranging from -65 to 125°C, this connector guarantees performance even in extreme conditions. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained setups. Certified for quality and reliability, this connector is a perfect choice for aerospace, defense, and other high-reliability applications.