ECM22DCSS

Heilind Number:SULECM22DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DCSS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DCSS

Detailed Description

Introducing the ECM22DCSS, a high-performance female connector designed for seamless board-to-board PCB connections. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 950 VAC. The dual-row design, with 44 positions and a 3.96mm pitch, allows for efficient signal transfer in compact spaces. Its side hole mount and thru-hole termination method guarantee secure attachment to PCBs. The Phosphor Bronze contacts with gold plating offer excellent conductivity and durability, while the hairpin contact type ensures stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 4.06mm, it offers easy installation. With matte tin termination plating and a straight orientation, it meets industry standards for quality and performance. Perfect for applications requiring high reliability, the ECM22DCSS is a top choice for engineers and manufacturers in need of premium PCB connectivity solutions.