ECM22DCST-S288

Heilind Number:SULECM22DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DCST-S288

Detailed Description

The ECM22DCST-S288 connector is a high-performance solution for board-to-board and card edge connections, featuring PBT and phosphor bronze construction for durability. With a compact design and threaded mount type, it ensures secure attachment in electronic devices. The female connector with two rows and 44 positions offers ample connectivity options. Its phosphor bronze contacts with gold plating guarantee reliable signal transmission, even in demanding environments. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. The hairpin contact type and straddle orientation further enhance its versatility. With termination via card extender and matte tin plating, it facilitates easy and efficient installation on PCBs. Trust the ECM22DCST-S288 for high-quality, high-reliability connectivity in your electronic systems.