ECM22DCST

Heilind Number:SULECM22DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DCST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DCST

Detailed Description

The ECM22DCST is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector offers durability in demanding environments. With a current rating of 3A and a voltage capability of 950 VAC, it ensures stable power delivery. The gold-plated contacts and hairpin design guarantee low contact resistance and enhanced signal integrity. With 44 positions arranged in 2 rows and a 3.96mm pitch, it allows for secure and precise connections. The threaded mount type and thru-hole termination method facilitate easy and secure installation on PCBs. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in various applications. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet effective solution for connectivity needs. The matte tin termination plating ensures longevity and corrosion resistance. Perfect for industrial and commercial use, the ECM22DCST connector is a dependable choice for your PCB assembly projects.