ECM22DCTD-S288

Heilind Number:SULECM22DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DCTD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DCTD-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DCTD-S288

Detailed Description

Designed for high-reliability applications, the ECM22DCTD-S288 is a female board-to-board PCB connector featuring two rows with a total of 44 positions, ensuring optimal connectivity. With a pitch of 3.96mm (.156 in) and a contact type of Hairpin, this connector offers efficient signal transmission. Its contact material is Phosphor Bronze with Gold plating, guaranteeing both durability and excellent conductivity. The termination method is Card Extender, making it easy to install. Operating at a wide temperature range from -65 to 125°C, and with a voltage rating of 950V AC, this connector is suitable for various environments. Its clearance hole mount type and straddle orientation further enhance its versatility. With a connector height of .61 in (15.49 mm) and a width of 9.4 mm (.37 in), it provides a compact yet robust solution for your PCB connectivity needs. Terminated with Matte Tin, it meets RoHS compliance regulations, ensuring environmental sustainability. Trust the ECM22DCTD-S288 for secure and reliable board-to-board connections in your electronic systems.