ECM22DCTH-S288

Heilind Number:SULECM22DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DCTH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DCTH-S288

Detailed Description

Introducing the ECM22DCTH-S288, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable signal transmission. With an amperage rating of 3A and a voltage capacity of 950VAC, it meets the demands of power-intensive applications. The 44-position, 2-row layout allows for versatile connectivity options. Gold-plated hairpin contacts guarantee optimal conductivity, while the matte tin termination plating ensures long-term durability. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environmental conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained setups. Whether used in aerospace, telecommunications, or industrial systems, the ECM22DCTH-S288 delivers exceptional performance with every connection.