ECM22DCTH

Heilind Number:SULECM22DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DCTH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DCTH

Detailed Description

The ECM22DCTH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it offers robust power transmission capabilities. Its 2-row, 44-position design with hairpin contacts and a pitch of 3.96mm allows for secure and efficient connections. The termination method of thru-hole mounting with matte tin plating guarantees stable attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Compact in size with dimensions of 15.49mm (H) x 9.4mm (W), it is ideal for space-constrained applications. RoHS compliant, the ECM22DCTH prioritizes environmental responsibility without compromising on performance. Trust in its quality and precision for your connectivity needs.