ECM22DCTI

Heilind Number:SULECM22DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DCTI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DCTI

Detailed Description

Introducing the ECM22DCTI, a high-quality board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a sturdy construction of PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity and durability. With an amperage rating of 3A and a voltage capacity of 950VAC, it is perfect for high-power applications. The connector's threaded mount type and through-hole termination method guarantee secure and stable installation. Its 44 positions and hairpin contact type provide ample connectivity options, while the straight orientation and compact dimensions make it versatile for various PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for both standard and harsh environments. Trust the ECM22DCTI for seamless and long-lasting board-to-board connections in your electronic devices.