ECM22DCTN-S288

Heilind Number:SULECM22DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DCTN-S288

Detailed Description

Introducing the ECM22DCTN-S288, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections in demanding applications. With a compact design featuring two rows of 44 female contacts, this connector offers seamless connectivity in tight spaces. The termination method of card extender ensures easy installation and secure attachment. Crafted from durable PBT and phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. Operating at a voltage of 950 VAC and an amperage of 3 A, it meets high power transmission requirements. The hairpin contact type and straddle orientation further enhance its stability and signal integrity. With a wide operating temperature range of -65 to 125 °C, it is suitable for use in extreme environments. The matte tin termination plating ensures long-lasting performance. Whether it's for aerospace, military, or industrial applications, the ECM22DCTN-S288 is the perfect choice for your connectivity needs.