ECM22DCTN

Heilind Number:SULECM22DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DCTN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DCTN

Detailed Description

The ECM22DCTN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector ensures reliable power and signal transmission. Featuring two rows and 44 positions, it offers ample connectivity options. The female gender, straight orientation, and hairpin contact type make it easy to integrate into your PCB layout. Made of PBT and high-quality phosphor bronze with gold plating, it guarantees excellent conductivity and durability even in harsh environments. With a termination method of thru hole and a tail length of 4.32mm, installation is straightforward. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient use of space on your PCB. Meeting stringent industry standards, this connector is ideal for use in aerospace, defense, and other high-reliability sectors. Trust the ECM22DCTN for seamless and robust board-to-board connections.