ECM22DCTS-S288

Heilind Number:SULECM22DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DCTS-S288

Detailed Description

The ECM22DCTS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 44 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The card extender termination method and side-hole mount type offer easy and secure installation. Operating efficiently in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its hairpin contact type and straddle orientation provide stable connections, while the matte tin termination plating enhances solderability. Compact in size with a height of 15.49 mm and a width of 9.4 mm, it is ideal for space-constrained designs in aerospace, defense, and industrial applications. Trust the ECM22DCTSS288 for superior performance and durability in your connectivity needs.