ECM22DCTS

Heilind Number:SULECM22DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DCTS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DCTS

Detailed Description

The ECM22DCTS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with Gold contact plating, it ensures reliable connectivity with a current rating of 3 A and voltage capability up to 950 VAC. This Female connector, with two rows and 44 positions, offers secure termination via Thru Hole mounting with a tail length of 4.32 mm. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The straight orientation and Hairpin contact type make it ideal for efficient signal transmission. With a compact size, measuring just 9.4 mm in width and 15.49 mm in height, the ECM22DCTS is perfect for space-constrained PCB layouts. Trust in this connector for robust and durable interconnection solutions in your electronic designs.