ECM22DCTT-S288

Heilind Number:SULECM22DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DCTT-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DCTT-S288

Detailed Description

With SKU ECM22DCTT-S288, this female connector boasts a rugged design suitable for high-reliability applications. Featuring PBT and phosphor bronze construction, it ensures robust performance even in harsh environments. The 2-row, threaded mount type with card extender termination method offers secure connectivity. Gold-plated phosphor bronze contacts guarantee excellent conductivity and longevity. With a pitch of 3.96 mm and a maximum voltage rating of 950 VAC, it meets stringent electrical requirements. The hairpin contact type and straddle orientation facilitate easy mating. With 44 positions and a tail length of 3.94 mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125 °C, this board-to-board PCB connector is ideal for demanding industrial settings. Its compact size, with a height of 15.49 mm and width of 9.4 mm, allows for space-efficient PCB layouts. Terminated with matte tin for soldering compatibility, this connector is a versatile solution for various electronic systems.