ECM22DCTT

Heilind Number:SULECM22DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DCTT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DCTT

Detailed Description

The ECM22DCTT is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable conductivity even in harsh environments. With a dual-row configuration and 44 positions, it offers ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure and stable installation on PCBs. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 950 VAC, it is suitable for use in various industries. The hairpin contact type and straight orientation facilitate easy mating and alignment. With a compact size, measuring just 9.4mm in width and 15.49mm in height, it saves space on the PCB. Whether in aerospace, telecommunications, or industrial equipment, the ECM22DCTT connector delivers exceptional performance and durability.