ECM22DCWD

Heilind Number:SULECM22DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DCWD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DCWD

Detailed Description

Introducing our ECM22DCWD, a high-performance board-to-board PCB connector designed for critical applications. With a short description of PBT & Phosphor Bronze, this connector ensures durability and reliable connectivity. Featuring a 3A amperage and 950VAC voltage rating, it guarantees safe and efficient power transmission. The female gender, two rows, and hairpin contact type offer versatility in connectivity. Gold-plated phosphor bronze contacts and matte tin termination plating ensure excellent signal integrity. With a pitch of 3.96mm (.156in) and 44 positions, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its straight orientation and .61in (15.49mm) height, combined with a compact 9.4mm (.37in) width, make it space-efficient. Whether used in aerospace, defense, or industrial applications, the ECM22DCWD guarantees high reliability and performance.