ECM22DCWH

Heilind Number:SULECM22DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DCWH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DCWH

Detailed Description

Introducing the ECM22DCWH Board To Board PCB Connector, a high-performance solution for your connectivity needs. Constructed with PBT and Phosphor Bronze materials, this connector offers durability and reliability in demanding environments. Featuring a 3A amperage rating and a voltage capacity of 950VAC, it ensures efficient power transmission. With 44 positions across 2 rows, it provides ample connectivity options. The gold-plated Hairpin contacts guarantee excellent signal conductivity, while the Thru Hole termination method simplifies installation. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained installations. Trust the ECM22DCWH for seamless board-to-board connections in your projects.