ECM22DCWI

Heilind Number:SULECM22DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DCWI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DCWI

Detailed Description

The ECM22DCWI is a high-performance board-to-board connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 44 female contacts, it offers reliable connectivity in compact spaces. Featuring a threaded mount and thru-hole termination method, it ensures secure assembly. The contact material is phosphor bronze with gold plating, providing excellent conductivity and corrosion resistance. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its hairpin contact type and straight orientation further enhance its versatility. The connector's compact design, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), makes it ideal for space-constrained applications. The matte tin termination plating ensures durability and longevity. Whether used in aerospace, defense, or industrial equipment, the ECM22DCWI meets the highest standards for performance and reliability.