ECM22DCWN

Heilind Number:SULECM22DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DCWN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DCWN

Detailed Description

Introducing the ECM22DCWN, a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in electronic devices. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector boasts a current rating of 3A and a voltage resistance of up to 950VAC, making it ideal for demanding applications. Its 44 positions, organized in 2 rows with a pitch of 3.96mm, ensure versatile connectivity options. The gold-plated Hairpin contacts offer superior conductivity, while the termination method via Thru Hole mounting guarantees secure and stable attachment. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a sleek straight orientation and compact dimensions of 9.4mm width and 15.49mm height, it provides space-saving solutions without compromising on performance. Trust the ECM22DCWN for your connectivity needs in aerospace, defense, industrial, and telecommunications systems.