ECM22DCWS

Heilind Number:SULECM22DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DCWS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DCWS

Detailed Description

Enhance your electronic connections with the ECM22DCWS Board To Board PCB Connector. This high-performance female connector features PBT & Phosphor Bronze construction with Gold contact plating, ensuring superior conductivity and durability. With a pitch of 3.96mm and two rows of 44 hairpin contacts, it offers reliable connectivity in compact spaces. The connector, designed for through-hole mounting with side holes, guarantees secure and stable attachment. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950VAC, it is suitable for a wide range of applications. The matte tin termination plating further enhances its reliability. Measuring at 15.49mm in height and 9.4mm in width, this connector provides a compact solution without compromising on performance. Upgrade your PCB connections today with the ECM22DCWS.