ECM22DCWT

Heilind Number:SULECM22DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DCWT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DCWT

Detailed Description

Introducing the ECM22DCWT Board-to-Board PCB Connector, a high-performance solution designed for seamless connectivity in electronic applications. Built with durability in mind, this connector features a PBT and phosphor bronze construction, ensuring reliable performance even in demanding environments. With a 3A amperage and 950VAC voltage rating, it guarantees efficient power transmission. The female gender, two rows, and threaded mount type make installation a breeze, while the gold-plated phosphor bronze contacts offer excellent conductivity. Boasting 44 hairpin-type contacts with a pitch of 3.96mm, it facilitates precise and secure connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving integration onto PCBs. The termination method of thru-hole with matte tin plating ensures easy and secure soldering. Perfect for use in hi-rel environments, the ECM22DCWT connector is the ideal choice for your connectivity needs.