ECM22DKAD

Heilind Number:SULECM22DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DKAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DKAD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DKAD

Detailed Description

Introducing the ECM22DKAD, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding applications. With a sleek, right-angle orientation and two rows of 44 female contacts, this connector ensures secure and efficient data transfer. Crafted with precision, it features PBT and Phosphor Bronze construction, guaranteeing durability and reliability. The gold-plated contacts offer superior conductivity, while the matte tin termination plating enhances longevity. Operating flawlessly in a wide temperature range from -65 to 125 °C and with a voltage rating of 950 VAC, this connector is suitable for even the harshest environments. Its cantilever contact type and 3A amperage capacity make it ideal for high-speed and high-power applications. Measuring at 13.97 mm in height and 9.4 mm in width, it is compact yet robust, fitting seamlessly into your PCB layout. Trust the ECM22DKAD for seamless board-to-board connections in aerospace, defense, telecommunications, and beyond.